MAX17633CATP+ | |
---|---|
DigiKey Part Number | MAX17633CATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17633CATP+ |
Description | IC REG BUCK ADJ 3.5A 20TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17633CATP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 380kHz ~ 2.45MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.24700 | ¥262.47 |
25 | ¥24.81320 | ¥620.33 |
80 | ¥21.50450 | ¥1,720.36 |
230 | ¥20.40209 | ¥4,692.48 |
490 | ¥18.30686 | ¥8,970.36 |
980 | ¥15.43954 | ¥15,130.75 |
2,450 | ¥14.66753 | ¥35,935.45 |
4,900 | ¥14.11614 | ¥69,169.09 |