MAX17613BATP+ | |
---|---|
DigiKey Part Number | MAX17613BATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17613BATP+ |
Description | IC CURRENT LIMIT OV, UV, RP 20TQ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17613BATP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 880µA | |
Voltage - Supply | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.35300 | ¥463.53 |
25 | ¥44.19520 | ¥1,104.88 |
80 | ¥38.37463 | ¥3,069.97 |
230 | ¥36.65035 | ¥8,429.58 |
490 | ¥33.41641 | ¥16,374.04 |
980 | ¥29.10459 | ¥28,522.50 |
2,450 | ¥28.02663 | ¥68,665.24 |