MAX1758EAI+T | |
---|---|
DigiKey Part Number | MAX1758EAI+TTR-ND - Tape & Reel (TR) MAX1758EAI+TCT-ND - Cut Tape (CT) MAX1758EAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1758EAI+T |
Description | IC BATT CHG LI-ION 1-4CEL 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1758EAI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 19V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.28000 | ¥77.28 |
10 | ¥69.77800 | ¥697.78 |
25 | ¥66.53400 | ¥1,663.35 |
100 | ¥57.77170 | ¥5,777.17 |
250 | ¥55.17492 | ¥13,793.73 |
500 | ¥50.30680 | ¥25,153.40 |
1,000 | ¥43.81553 | ¥43,815.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥42.19273 | ¥84,385.46 |