MAX17330X22+T | |
---|---|
DigiKey Part Number | 175-MAX17330X22+TTR-ND - Tape & Reel (TR) 175-MAX17330X22+TCT-ND - Cut Tape (CT) 175-MAX17330X22+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17330X22+T |
Description | 1 CELL FUEL GAUGE WITH MODELGAUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 15-WLP (1.91x2.45) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (1.91x2.45) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥47.41100 | ¥474.11 |
25 | ¥44.81840 | ¥1,120.46 |
100 | ¥38.84380 | ¥3,884.38 |
250 | ¥36.85208 | ¥9,213.02 |
500 | ¥33.06736 | ¥16,533.68 |
1,000 | ¥27.88807 | ¥27,888.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.49367 | ¥66,234.18 |