MAX17048X+T10 | |
---|---|
DigiKey Part Number | 175-MAX17048X+T10TR-ND - Tape & Reel (TR) 175-MAX17048X+T10CT-ND - Cut Tape (CT) 175-MAX17048X+T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17048X+T10 |
Description | IC BATT MON LI-ION 1CELL 8WLP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-WLP (1.66x0.92) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17048X+T10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, WLBGA | |
Supplier Device Package | 8-WLP (1.66x0.92) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥24.52500 | ¥245.25 |
25 | ¥23.18360 | ¥579.59 |
100 | ¥20.09090 | ¥2,009.09 |
250 | ¥19.06056 | ¥4,765.14 |
500 | ¥17.10300 | ¥8,551.50 |
1,000 | ¥14.42422 | ¥14,424.22 |
2,500 | ¥13.70300 | ¥34,257.50 |
5,000 | ¥13.18785 | ¥65,939.25 |