MAX16929AGUI/V+ | |
---|---|
DigiKey Part Number | MAX16929AGUI/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16929AGUI/V+ |
Description | IC TFT-LCD PWR SUPPLY 28TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | PMIC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16929AGUI/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Current - Supply | 1.5mA | |
Voltage - Supply | 3V ~ 5.5V, 4V ~ 28V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥46.15650 | ¥4,615.65 |