Fixed Inductors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
3.3 µH4.7 µH
Current Rating (Amps)
6 A9 A
Current - Saturation (Isat)
7A8A
DC Resistance (DCR)
9mOhm19.5mOhm
Frequency - Self Resonant
33MHz65MHz
Supplier Device Package
70407050
Height - Seated (Max)
0.157" (4.00mm)0.197" (5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-HCI-SERIES-0.276-x-0.272-x-0
744311470
FIXED IND 4.7UH 6A 19.5 MOHM SMD
Würth Elektronik
6,636
In Stock
1 : ¥31.20000
Cut Tape (CT)
1,000 : ¥22.33067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
4.7 µH
±20%
6 A
7A
Shielded
19.5mOhm
-
33MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
7040
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.157" (4.00mm)
744314330
744314330
FIXED IND 3.3UH 9A 9 MOHM SMD
Würth Elektronik
5,315
In Stock
1 : ¥31.20000
Cut Tape (CT)
1,000 : ¥22.33067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
3.3 µH
±20%
9 A
8A
Shielded
9mOhm
-
65MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
7050
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.197" (5.00mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.