MAX16020LTET+

DigiKey Part Number
MAX16020LTET+-ND
Manufacturer
Manufacturer Product Number
MAX16020LTET+
Description
IC SUPERVISOR 1 CHANNEL 16TQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16020LTET+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.1V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
145ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.27000¥77.27
10¥69.77500¥697.75
75¥66.53200¥4,989.90
150¥57.76887¥8,665.33
300¥55.17267¥16,551.80
525¥50.30438¥26,409.80
1,050¥43.81354¥46,004.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.