MAX16016LTBS+ | |
---|---|
DigiKey Part Number | 505-MAX16016LTBS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16016LTBS+ |
Description | IC SUPERVISOR 1 CHANNEL 10TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16016LTBS+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 145ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.37000 | ¥152.37 |
10 | ¥140.02600 | ¥1,400.26 |
25 | ¥134.22360 | ¥3,355.59 |
100 | ¥118.26310 | ¥11,826.31 |
300 | ¥112.45900 | ¥33,737.70 |
500 | ¥105.20356 | ¥52,601.78 |