MAX15303AA00+TCM | |
---|---|
DigiKey Part Number | 175-MAX15303AA00+TCMTR-ND - Tape & Reel (TR) 175-MAX15303AA00+TCMCT-ND - Cut Tape (CT) 175-MAX15303AA00+TCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15303AA00+TCM |
Description | IC REG BUCK ADJ 6A 40TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 40-WFQFN Exposed Pad |
EDA/CAD Models | MAX15303AA00+TCM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.36000 | ¥98.36 |
10 | ¥69.02100 | ¥690.21 |
25 | ¥61.45000 | ¥1,536.25 |
100 | ¥52.98980 | ¥5,298.98 |
250 | ¥48.89152 | ¥12,222.88 |
500 | ¥46.39606 | ¥23,198.03 |
1,000 | ¥44.32517 | ¥44,325.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥46.43432 | ¥116,085.80 |