MAX1501ETE+T | |
---|---|
DigiKey Part Number | MAX1501ETE+TTR-ND - Tape & Reel (TR) MAX1501ETE+TCT-ND - Cut Tape (CT) MAX1501ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1501ETE+T |
Description | IC BAT CHG MULTCHEM 1-3CL 16TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1501ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.4A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 6.25V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.90000 | ¥53.90 |
10 | ¥48.69500 | ¥486.95 |
25 | ¥46.43360 | ¥1,160.84 |
100 | ¥40.31790 | ¥4,031.79 |
250 | ¥38.50540 | ¥9,626.35 |
500 | ¥35.10798 | ¥17,553.99 |
1,000 | ¥30.57794 | ¥30,577.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.44539 | ¥73,613.48 |