MAX14931DASE+ | |
---|---|
DigiKey Part Number | 505-MAX14931DASE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14931DASE+ |
Description | 2.5KVRMS 1MBPS 3/1 CHANNEL DIGIT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14931DASE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 54.1ns, 55.3ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.94000 | ¥38.94 |
10 | ¥34.94000 | ¥349.40 |
50 | ¥33.03580 | ¥1,651.79 |
100 | ¥28.63040 | ¥2,863.04 |
250 | ¥27.16240 | ¥6,790.60 |
500 | ¥24.37282 | ¥12,186.41 |
1,000 | ¥20.55543 | ¥20,555.43 |
2,500 | ¥19.52767 | ¥48,819.18 |