MAX14920ECB+T | |
---|---|
DigiKey Part Number | 175-MAX14920ECB+TTR-ND - Tape & Reel (TR) 175-MAX14920ECB+TCT-ND - Cut Tape (CT) 175-MAX14920ECB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14920ECB+T |
Description | IC BATT MON MULTI 1-12C 64TQFP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14920ECB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.95000 | ¥106.95 |
10 | ¥98.26600 | ¥982.66 |
25 | ¥94.19680 | ¥2,354.92 |
100 | ¥82.99400 | ¥8,299.40 |
250 | ¥78.92020 | ¥19,730.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥73.82864 | ¥55,371.48 |