MAX1483CSA+T | |
---|---|
DigiKey Part Number | MAX1483CSA+TR-ND - Tape & Reel (TR) MAX1483CSA+CT-ND - Cut Tape (CT) MAX1483CSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1483CSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1483CSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 75 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.60000 | ¥34.60 |
10 | ¥31.06300 | ¥310.63 |
25 | ¥29.36680 | ¥734.17 |
100 | ¥25.44920 | ¥2,544.92 |
250 | ¥24.14448 | ¥6,036.12 |
500 | ¥21.66484 | ¥10,832.42 |
1,000 | ¥18.27149 | ¥18,271.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.35792 | ¥43,394.80 |
5,000 | ¥16.70537 | ¥83,526.85 |