MAX14783EGUA+ | |
---|---|
DigiKey Part Number | MAX14783EGUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14783EGUA+ |
Description | IC TRANSCEIVER HALF 1/1 8UMAX |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14783EGUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 42Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.55000 | ¥61.55 |
10 | ¥55.56400 | ¥555.64 |
50 | ¥52.98120 | ¥2,649.06 |
100 | ¥46.00350 | ¥4,600.35 |
250 | ¥43.93564 | ¥10,983.91 |
500 | ¥40.05910 | ¥20,029.55 |
1,000 | ¥34.89018 | ¥34,890.18 |
2,500 | ¥33.59790 | ¥83,994.75 |