MAX14575ALETA+T | |
---|---|
DigiKey Part Number | 175-MAX14575ALETA+TTR-ND - Tape & Reel (TR) 175-MAX14575ALETA+TCT-ND - Cut Tape (CT) 175-MAX14575ALETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14575ALETA+T |
Description | IC CURRENT LIMITING 10% 8TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side Adjustable 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14575ALETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High-Side | |
Accuracy | ±10% | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.39000 | ¥46.39 |
10 | ¥41.64000 | ¥416.40 |
25 | ¥39.36440 | ¥984.11 |
100 | ¥34.11670 | ¥3,411.67 |
250 | ¥32.36732 | ¥8,091.83 |
500 | ¥29.04316 | ¥14,521.58 |
1,000 | ¥24.49428 | ¥24,494.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.09554 | ¥60,238.85 |