MAX13430EEUB+ | |
---|---|
DigiKey Part Number | MAX13430EEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13430EEUB+ |
Description | IC TXRX HALF 1/1 10UMAX/USOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13430EEUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.11000 | ¥52.11 |
10 | ¥47.06900 | ¥470.69 |
50 | ¥44.88280 | ¥2,244.14 |
100 | ¥38.97120 | ¥3,897.12 |
250 | ¥37.21972 | ¥9,304.93 |
500 | ¥33.93550 | ¥16,967.75 |
1,000 | ¥29.55672 | ¥29,556.72 |
2,500 | ¥28.46208 | ¥71,155.20 |