MAX13089EESD+ | |
---|---|
DigiKey Part Number | 505-MAX13089EESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13089EESD+ |
Description | IC TXRX FULL/HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13089EESD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥44.57100 | ¥445.71 |
50 | ¥42.49560 | ¥2,124.78 |
100 | ¥36.89900 | ¥3,689.90 |
250 | ¥35.24044 | ¥8,810.11 |
500 | ¥32.13120 | ¥16,065.60 |
1,000 | ¥27.98517 | ¥27,985.17 |
2,500 | ¥26.94868 | ¥67,371.70 |