MAX13085EESA+T | |
---|---|
DigiKey Part Number | MAX13085EESA+TTR-ND - Tape & Reel (TR) MAX13085EESA+TCT-ND - Cut Tape (CT) MAX13085EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13085EESA+T |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13085EESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
10 | ¥39.43700 | ¥394.37 |
25 | ¥37.28640 | ¥932.16 |
100 | ¥32.31400 | ¥3,231.40 |
250 | ¥30.65708 | ¥7,664.27 |
500 | ¥27.50858 | ¥13,754.29 |
1,000 | ¥23.19999 | ¥23,199.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.03998 | ¥55,099.95 |