MAX13035EETE/V+ | |
---|---|
DigiKey Part Number | 505-MAX13035EETE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13035EETE/V+ |
Description | 6-CHANNEL HIGH-SPEED LOGIC-LEVEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 2.2 V ~ 3.6 V | |
Voltage - VCCB | 1.62 V ~ 3.2 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.02000 | ¥93.02 |
10 | ¥85.45600 | ¥854.56 |
75 | ¥81.91520 | ¥6,143.64 |
150 | ¥72.17460 | ¥10,826.19 |
300 | ¥68.63207 | ¥20,589.62 |
525 | ¥64.20427 | ¥33,707.24 |
1,050 | ¥58.89072 | ¥61,835.26 |