MAX13030EETE+T | |
---|---|
DigiKey Part Number | 175-MAX13030EETE+TTR-ND - Tape & Reel (TR) 175-MAX13030EETE+TCT-ND - Cut Tape (CT) 175-MAX13030EETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13030EETE+T |
Description | IC TRANSLTR BIDIRECTIONAL 16TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13030EETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.62 V ~ 3.2 V | |
Voltage - VCCB | 2.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.32000 | ¥113.32 |
10 | ¥80.18800 | ¥801.88 |
25 | ¥71.67240 | ¥1,791.81 |
100 | ¥62.15220 | ¥6,215.22 |
250 | ¥57.54316 | ¥14,385.79 |
500 | ¥54.73722 | ¥27,368.61 |
1,000 | ¥53.02395 | ¥53,023.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.66003 | ¥119,150.07 |