MAX12931BASA+T | |
---|---|
DigiKey Part Number | 175-MAX12931BASA+TTR-ND - Tape & Reel (TR) 175-MAX12931BASA+TCT-ND - Cut Tape (CT) 175-MAX12931BASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX12931BASA+T |
Description | DGTL ISO 3750VRMS 2CH GP 8SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 25Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX12931BASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 32.5ns, 33.6ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 1.6ns, 1.4ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.03000 | ¥35.03 |
10 | ¥31.47200 | ¥314.72 |
25 | ¥29.75080 | ¥743.77 |
100 | ¥25.78420 | ¥2,578.42 |
250 | ¥24.46208 | ¥6,115.52 |
500 | ¥21.94980 | ¥10,974.90 |
1,000 | ¥18.51191 | ¥18,511.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.58630 | ¥43,965.75 |
5,000 | ¥16.92517 | ¥84,625.85 |