MAX1153BEUE+

DigiKey Part Number
MAX1153BEUE+-ND
Manufacturer
Manufacturer Product Number
MAX1153BEUE+
Description
IC ADC 10BIT SAR 16TSSOP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 10 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1153BEUE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
94k
Number of Inputs
10
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.25000¥122.25
10¥112.35200¥1,123.52
96¥94.88948¥9,109.39
288¥90.23274¥25,987.03
576¥84.41118¥48,620.84
1,056¥77.42547¥81,761.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.