MAX11312SYS1# | |
---|---|
DigiKey Part Number | MAX11312SYS1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11312SYS1# |
Description | MAX11312 PMOD BRD AND MUNICH BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11312 ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | - | |
Utilized IC / Part | MAX11312 | |
Primary Attributes | Pmod™-Compatible | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥611.12000 | ¥611.12 |