MAX11312GTJ+T | |
---|---|
DigiKey Part Number | MAX11312GTJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11312GTJ+T |
Description | IC ADC/DAC ANALOG SWITCH 32TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC, Analog Switch 32-TQFN (5x5) |
EDA/CAD Models | MAX11312GTJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | ADC, DAC, Analog Switch | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥49.44588 | ¥123,614.70 |