MAX11161EUB+ | |
---|---|
DigiKey Part Number | MAX11161EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11161EUB+ |
Description | IC ADC 16BIT SAR 10UMAX |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11161EUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.84000 | ¥101.84 |
10 | ¥93.63200 | ¥936.32 |
50 | ¥89.74740 | ¥4,487.37 |
100 | ¥79.07490 | ¥7,907.49 |
250 | ¥75.19396 | ¥18,798.49 |
500 | ¥70.34264 | ¥35,171.32 |
1,000 | ¥64.52117 | ¥64,521.17 |