LT3046ATC+ | |
---|---|
DigiKey Part Number | 505-LT3046ATC+-ND |
Manufacturer | |
Manufacturer Product Number | LT3046ATC+ |
Description | IC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3046ATC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.47V @ 200mA | |
Current - Output | ||
Current - Supply (Max) | 15 mA | |
PSRR | 102dB ~ 60dB (120Hz ~ 10MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.90400 | ¥539.04 |
25 | ¥51.39600 | ¥1,284.90 |
80 | ¥44.62625 | ¥3,570.10 |
230 | ¥42.62022 | ¥9,802.65 |
490 | ¥38.85957 | ¥19,041.19 |
980 | ¥33.84538 | ¥33,168.47 |
2,450 | ¥32.59185 | ¥79,850.03 |