ICL7662CBD+ | |
---|---|
DigiKey Part Number | ICL7662CBD+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7662CBD+ |
Description | IC REG CHARGE PUMP INV 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7662CBD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.13000 | ¥53.13 |
10 | ¥47.99800 | ¥479.98 |
50 | ¥45.76380 | ¥2,288.19 |
100 | ¥39.73720 | ¥3,973.72 |
250 | ¥37.95112 | ¥9,487.78 |
500 | ¥34.60250 | ¥17,301.25 |
1,000 | ¥30.13766 | ¥30,137.66 |
2,500 | ¥29.02145 | ¥72,553.62 |