DS28CM00R-A00+U | |
---|---|
DigiKey Part Number | DS28CM00R-A00+U-ND |
Manufacturer | |
Manufacturer Product Number | DS28CM00R-A00+U |
Description | IC SILICON SERIAL NUMBER SOT23-5 |
Customer Reference | |
Detailed Description | Silicon Serial Number SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS28CM00R-A00+U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | PCB, Network Node, Equipment Identification/Registration | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |