DS2431G+U | |
---|---|
DigiKey Part Number | DS2431G+U-ND |
Manufacturer | |
Manufacturer Product Number | DS2431G+U |
Description | IC EEPROM 1KBIT 1-WIRE 2SFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 2-SFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS2431G+U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SFN (6x6) | |
Base Product Number |