DS2401A+ | |
---|---|
DigiKey Part Number | 505-DS2401A+-ND |
Manufacturer | |
Manufacturer Product Number | DS2401A+ |
Description | IC SILICON SERIAL NUMBER TO92-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Silicon Serial Number TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.53900 | ¥125.39 |
25 | ¥12.34680 | ¥308.67 |
50 | ¥12.31600 | ¥615.80 |
100 | ¥11.36990 | ¥1,136.99 |