DS18B20+PAR | |
---|---|
DigiKey Part Number | DS18B20+PAR-ND |
Manufacturer | |
Manufacturer Product Number | DS18B20+PAR |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS18B20+PAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.08000 | ¥63.08 |
10 | ¥50.48900 | ¥504.89 |
25 | ¥46.69880 | ¥1,167.47 |
100 | ¥40.38930 | ¥4,038.93 |
500 | ¥37.86526 | ¥18,932.63 |
2,000 | ¥35.34092 | ¥70,681.84 |