DS1816R-10+T&R | |
---|---|
DigiKey Part Number | DS1816R-10+T&RTR-ND - Tape & Reel (TR) DS1816R-10+T&RCT-ND - Cut Tape (CT) DS1816R-10+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1816R-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1816R-10+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥24.32200 | ¥243.22 |
25 | ¥22.99080 | ¥574.77 |
100 | ¥19.92430 | ¥1,992.43 |
250 | ¥18.90264 | ¥4,725.66 |
500 | ¥16.96128 | ¥8,480.64 |
1,000 | ¥14.30466 | ¥14,304.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.58942 | ¥40,768.26 |
6,000 | ¥13.07854 | ¥78,471.24 |