DS1814CR-10+T&R | |
---|---|
DigiKey Part Number | DS1814CR-10+TR-ND - Tape & Reel (TR) DS1814CR-10+CT-ND - Cut Tape (CT) DS1814CR-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1814CR-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS1814CR-10+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.375V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.22000 | ¥32.22 |
10 | ¥21.16000 | ¥211.60 |
25 | ¥18.28120 | ¥457.03 |
100 | ¥15.04460 | ¥1,504.46 |
250 | ¥13.47104 | ¥3,367.76 |
500 | ¥12.51056 | ¥6,255.28 |
1,000 | ¥11.71264 | ¥11,712.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.01452 | ¥24,043.56 |
6,000 | ¥7.71770 | ¥46,306.20 |