DS1375T+T&R | |
---|---|
DigiKey Part Number | DS1375T+TR-ND - Tape & Reel (TR) DS1375T+CT-ND - Cut Tape (CT) DS1375T+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1375T+T&R |
Description | IC RTC CLK/CALENDAR I2C 6TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B I2C, 2-Wire Serial 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DS1375T+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | 16B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.5µA @ 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.93000 | ¥21.93 |
10 | ¥19.71400 | ¥197.14 |
25 | ¥18.60080 | ¥465.02 |
100 | ¥15.84630 | ¥1,584.63 |
250 | ¥14.87916 | ¥3,719.79 |
500 | ¥13.01928 | ¥6,509.64 |
1,000 | ¥10.78745 | ¥10,787.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.75736 | ¥19,393.40 |