DS1308U-18+T

DigiKey Part Number
175-DS1308U-18+TTR-ND - Tape & Reel (TR)
175-DS1308U-18+TCT-ND - Cut Tape (CT)
175-DS1308U-18+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1308U-18+T
Description
IC RTC CLOCK/CALENDAR I2C 8UMAX
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1308U-18+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, NVSRAM, Square Wave Output
Memory Size
56B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.71V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 5.5V
Current - Timekeeping (Max)
100µA @ 200µA @ 1.89V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.99000¥49.99
10¥33.62200¥336.22
25¥29.38720¥734.68
100¥24.63820¥2,463.82
250¥22.33372¥5,583.43
500¥20.92846¥10,464.23
1,000¥19.76159¥19,761.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.52766¥58,582.98
Manufacturers Standard Package