DS1267BE-100+ | |
---|---|
DigiKey Part Number | DS1267BE-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1267BE-100+ |
Description | IC DGT POT 100KOHM 256TP 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Serial Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1267BE-100+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | Serial | |
Memory Type | Volatile | |
Voltage - Supply | 5V | |
Features | Cascade Pin | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 900 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥67.01500 | ¥670.15 |
74 | ¥63.89473 | ¥4,728.21 |
148 | ¥55.47905 | ¥8,210.90 |
296 | ¥52.98554 | ¥15,683.72 |
518 | ¥48.31039 | ¥25,024.78 |
1,036 | ¥42.07683 | ¥43,591.60 |