DS1243Y-120+ | |
---|---|
DigiKey Part Number | DS1243Y-120+-ND |
Manufacturer | |
Manufacturer Product Number | DS1243Y-120+ |
Description | IC RTC PHANTOM CHIP PAR 28EDIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Phantom Time Chip Parallel 28-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1243Y-120+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phantom Time Chip | |
Features | Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 7mA @ 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 28-EDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.69000 | ¥359.69 |
10 | ¥319.31400 | ¥3,193.14 |
25 | ¥304.48280 | ¥7,612.07 |
50 | ¥293.70340 | ¥14,685.17 |
100 | ¥283.28690 | ¥28,328.69 |
250 | ¥270.05372 | ¥67,513.43 |