DS1233D-10+

DigiKey Part Number
DS1233D-10+-ND
Manufacturer
Manufacturer Product Number
DS1233D-10+
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS1233D-10+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.375V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
250ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.87300¥108.73
25¥10.26280¥256.57
100¥8.74270¥874.27
250¥8.20876¥2,052.19
500¥7.22604¥3,613.02