DS1225AD-150+ | |
---|---|
DigiKey Part Number | DS1225AD-150+-ND |
Manufacturer | |
Manufacturer Product Number | DS1225AD-150+ |
Description | IC NVSRAM 64KBIT PARALLEL 28EDIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 150 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1225AD-150+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 150ns | |
Access Time | 150 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-EDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.66000 | ¥205.66 |
12 | ¥191.54833 | ¥2,298.58 |
36 | ¥189.49833 | ¥6,821.94 |
60 | ¥184.82317 | ¥11,089.39 |
108 | ¥162.24704 | ¥17,522.68 |
252 | ¥156.77437 | ¥39,507.14 |
504 | ¥152.55575 | ¥76,888.10 |