SFH 4725AS A01 C1021 | |
---|---|
DigiKey Part Number | 475-SFH4725ASA01C1021TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4725AS A01 C1021 |
Description | EMITTER IR 940NM 3SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.65V 1.5A 560mW/sr @ 1A 80° 3-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 560mW/sr @ 1A | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |