MIRA220 2QM1WO FT SE | |
---|---|
DigiKey Part Number | 4991-MIRA2202QM1WOFTSETR-ND - Tape & Reel (TR) 4991-MIRA2202QM1WOFTSECT-ND - Cut Tape (CT) 4991-MIRA2202QM1WOFTSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIRA220 2QM1WO FT SE |
Description | 2.2 MP NIR ENHANCED GLOBAL SHUTT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Image Sensor 1600H x 1400V 2.79µm x 2.79µm Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pixel Size | 2.79µm x 2.79µm | |
Active Pixel Array | 1600H x 1400V | |
Frames per Second | 90.0 | |
Voltage - Supply | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.28000 | ¥327.28 |
10 | ¥272.70700 | ¥2,727.07 |
25 | ¥241.54280 | ¥6,038.57 |
100 | ¥233.74910 | ¥23,374.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥207.25795 | ¥414,515.90 |