MIRA220-2QI1WA FT SE | |
---|---|
DigiKey Part Number | 4991-MIRA220-2QI1WAFTSETR-ND - Tape & Reel (TR) 4991-MIRA220-2QI1WAFTSECT-ND - Cut Tape (CT) 4991-MIRA220-2QI1WAFTSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIRA220-2QI1WA FT SE |
Description | RGBIR CSP AR COATING WITH PROTEC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Image Sensor 1600H x 1400V 2.79µm x 2.79µm Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pixel Size | 2.79µm x 2.79µm | |
Active Pixel Array | 1600H x 1400V | |
Frames per Second | 90.0 | |
Voltage - Supply | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.11000 | ¥399.11 |
10 | ¥332.62100 | ¥3,326.21 |
25 | ¥294.60840 | ¥7,365.21 |
100 | ¥285.10350 | ¥28,510.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥252.79191 | ¥505,583.82 |