MIRA220-2QM1WA 500U FT SE | |
---|---|
DigiKey Part Number | 4991-MIRA220-2QM1WA500UFTSECT-ND - Cut Tape (CT) 4991-MIRA220-2QM1WA500UFTSEDKR-ND - Digi-Reel® 4991-MIRA220-2QM1WA500UFTSETR-ND |
Manufacturer | |
Manufacturer Product Number | MIRA220-2QM1WA 500U FT SE |
Description | IMAGE SENSORS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Image Sensor 1600H x 1400V 2.79µm x 2.79µm Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tray | |
Part Status | Active | |
Type | - | |
Pixel Size | 2.79µm x 2.79µm | |
Active Pixel Array | 1600H x 1400V | |
Frames per Second | 90.0 | |
Voltage - Supply | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.42000 | ¥334.42 |
10 | ¥311.97200 | ¥3,119.72 |
25 | ¥298.89600 | ¥7,472.40 |
100 | ¥270.87570 | ¥27,087.57 |
250 | ¥261.53496 | ¥65,383.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥248.45830 | ¥124,229.15 |