MIRA220-2QI1WA 500U FT SE | |
---|---|
DigiKey Part Number | 4991-MIRA220-2QI1WA500UFTSETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIRA220-2QI1WA 500U FT SE |
Description | RGBIR CSP AR COATING WITH PROTEC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Image Sensor 1600H x 1400V 2.79µm x 2.79µm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pixel Size | 2.79µm x 2.79µm | |
Active Pixel Array | 1600H x 1400V | |
Frames per Second | 90.0 | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥266.09668 | ¥133,048.34 |