LYG T67K-JL-1-0+HK-1-0-2-R18-Z | |
---|---|
DigiKey Part Number | 475-LYGT67K-JL-1+HK-1TR-ND - Tape & Reel (TR) 475-LYGT67K-JL-1+HK-1CT-ND - Cut Tape (CT) 475-LYGT67K-JL-1+HK-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LYG T67K-JL-1-0+HK-1-0-2-R18-Z |
Description | LED YELLOW/GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow, Green 570nm Green, 587nm Yellow LED Indication - Discrete 1.8V Green, 1.8V Yellow 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V Green, 1.8V Yellow | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 591nm Yellow | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.86500 | ¥28.65 |
100 | ¥1.64670 | ¥164.67 |
1,000 | ¥1.28895 | ¥1,288.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.18154 | ¥2,363.08 |
6,000 | ¥1.07414 | ¥6,444.84 |
10,000 | ¥1.00253 | ¥10,025.30 |
50,000 | ¥0.93092 | ¥46,546.00 |