LY T67K-J2L1-26-0-2-R18-Z | |
---|---|
DigiKey Part Number | 475-LYT67K-J2L1-26-ZTR-ND - Tape & Reel (TR) 475-LYT67K-J2L1-26-ZCT-ND - Cut Tape (CT) 475-LYT67K-J2L1-26-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY T67K-J2L1-26-0-2-R18-Z |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.00600 | ¥20.06 |
100 | ¥0.90190 | ¥90.19 |
500 | ¥0.81488 | ¥407.44 |
1,000 | ¥0.66944 | ¥669.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.58214 | ¥1,164.28 |
6,000 | ¥0.52391 | ¥3,143.46 |
10,000 | ¥0.46569 | ¥4,656.90 |
50,000 | ¥0.39293 | ¥19,646.50 |
100,000 | ¥0.37838 | ¥37,838.00 |