LSY T67B-R2T2-1-0+S2U2-26-0-30-R18-Z | |
---|---|
DigiKey Part Number | 475-LSYT67B-R2T2-1-0+S2U2-26-0-30-R18-ZTR-ND - Tape & Reel (TR) 475-LSYT67B-R2T2-1-0+S2U2-26-0-30-R18-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSY T67B-R2T2-1-0+S2U2-26-0-30-R18-Z |
Description | LED RED/YELLOW CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Yellow 633nm Red, 587nm Yellow LED Indication - Discrete 2.1V Red, 2.1V Yellow 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.1V Yellow | |
Current - Test | 30mA Red, 30mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 594nm Yellow | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥3.85100 | ¥38.51 |
100 | ¥2.54090 | ¥254.09 |
500 | ¥2.02710 | ¥1,013.55 |
1,000 | ¥1.86950 | ¥1,869.50 |