LS T676-R1S1-1-0-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LST676-R1S1-1-ZTR-ND - Tape & Reel (TR) 475-LST676-R1S1-1-ZCT-ND - Cut Tape (CT) 475-LST676-R1S1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS T676-R1S1-1-0-20-R18-Z |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LS T676-R1S1-1-0-20-R18-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.09100 | ¥20.91 |
100 | ¥0.93940 | ¥93.94 |
500 | ¥0.84860 | ¥424.30 |
1,000 | ¥0.69710 | ¥697.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.60618 | ¥1,212.36 |
6,000 | ¥0.54557 | ¥3,273.42 |
10,000 | ¥0.48495 | ¥4,849.50 |
50,000 | ¥0.40918 | ¥20,459.00 |
100,000 | ¥0.39402 | ¥39,402.00 |