LS E67B-S2U1-1-1-50-R18-Z | |
---|---|
DigiKey Part Number | 475-LSE67B-S2U1-1-1-50-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS E67B-S2U1-1-1-50-R18-Z |
Description | LED RED CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.83946 | ¥1,678.92 |
4,000 | ¥0.77750 | ¥3,110.00 |
6,000 | ¥0.74659 | ¥4,479.54 |
10,000 | ¥0.71244 | ¥7,124.40 |
14,000 | ¥0.69252 | ¥9,695.28 |
20,000 | ¥0.67340 | ¥13,468.00 |
50,000 | ¥0.63236 | ¥31,618.00 |
100,000 | ¥0.60774 | ¥60,774.00 |